Part Details for 9RA1448H10011 by Sanyo-Denki Co Ltd
Overview of 9RA1448H10011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9RA1448H10011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9RA1448H10011-ND
|
DigiKey | 140X38MM 48VDC LOW NOISE RBLS TA Min Qty: 1 Lead time: 16 Weeks Container: Box |
13 In Stock |
|
$65.4985 / $85.3000 | Buy Now |
DISTI #
978-9RA1448H10011
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 48VDC, Low Noise, High Performance, Low Power, Ribless, Tach RoHS: Compliant | 28 |
|
$65.1800 / $84.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.7300 / $83.8300 | Buy Now |
|
Neutron USA | DC Fan, Sq 140x38mm, 48VDC 0.13A, 3050RPM, 152.0CFM, 43dBA, Tach, 3wire | 41 |
|
$205.9300 | Buy Now |