Part Details for 9S0612P4S011 by Sanyo-Denki Co Ltd
Overview of 9S0612P4S011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0612P4S011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9S0612P4S011-ND
|
DigiKey | 60X25MM 12V,SILENT SERIES,RBLS D Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.3730 | Buy Now |
DISTI #
978-9S0612P4S011
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Ribless, Tachometer, PWM RoHS: Compliant | 0 |
|
$11.2400 / $12.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3900 / $16.6000 | Buy Now |
DISTI #
000000000006097240
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Silent Series, Ribless, Tachometer, PWM Min Qty: 1 | 0 |
|
$10.5100 / $14.0700 | Buy Now |