Part Details for 9S0824M4011 by Sanyo-Denki Co Ltd
Overview of 9S0824M4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0824M4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1758-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
11 In Stock |
|
$10.6657 / $14.5500 | Buy Now |
DISTI #
978-9S0824M4011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, Silent Series, Ribless, Tachometer, PWM RoHS: Compliant | 114 |
|
$10.6600 / $14.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.3700 / $13.7300 | Buy Now | |
|
Neutron USA | DC Fan 80x25mm 24VDC 1.44W.29.3CFM 22dB, Silent NoRib Tch PWM | 50 |
|
$78.7300 | Buy Now |