Part Details for 9S0912L4011 by Sanyo-Denki Cooling
Overview of 9S0912L4011 by Sanyo-Denki Cooling
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S0912L4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1000
|
Newark | Axial Fan, Silent, Low Speed, 92 S Series, 12 Vdc, 92 Mm, 25 Mm, 29.3 Cu.ft/Min, 0.83 M3/Min Rohs Compliant: Yes |Sanyo Denki 9S0912L4011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$16.1700 / $20.7600 | Buy Now |
DISTI #
1755873
|
element14 Asia-Pacific | FAN, SILENT, 92MM, 12V, LOW SPEED RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$11.6316 / $15.8753 | Buy Now |
DISTI #
1755873
|
Farnell | FAN, SILENT, 92MM, 12V, LOW SPEED RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 60 |
|
$17.1436 / $25.9467 | Buy Now |