Part Details for 9S1212F401 by Sanyo-Denki Co Ltd
Overview of 9S1212F401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9S1212F401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1770-ND
|
DigiKey | FAN AXIAL 119X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
132 In Stock |
|
$14.5856 / $19.7100 | Buy Now |
DISTI #
978-9S1212F401
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 12VDC, Silent Series, Tachometer RoHS: Compliant | 42 |
|
$14.5100 / $19.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1200 / $18.5300 | Buy Now |
|
Quest Components | DC FAN, 0.19A, 12V, 2.28W | 40 |
|
$43.5489 / $51.2340 | Buy Now |
DISTI #
000000000002646359
|
Sager | DC Fans DC Axial Fan, 120x120x25mm, 12VDC, Silent Series, Tachometer Min Qty: 1 | 0 |
|
$13.6100 / $18.2200 | Buy Now |
DISTI #
C1S721900003820
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 5V to 13.8V 70.6CFM 30dB 119 X 119 X 25mm RoHS: Compliant pbFree: No Container: Bulk | 3 |
|
$22.4000 | Buy Now |
|
Neutron USA | DC Fans DC Fan 120x25mm 12VDC Silent w/Tach | 50 |
|
$87.2100 | Buy Now |
Part Details for 9S1212F401
9S1212F401 CAD Models
9S1212F401 Part Data Attributes
|
9S1212F401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9S1212F401
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 70.6 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 119 mm | |
Length | 119 mm | |
Life Expectancy | 40000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.048 mmH2O | |
Rated Current | 0.19 A | |
Rated Power | 2.28 W | |
Rated Voltage | 12 V | |
Speed | 2200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 140 g | |
Width | 25 mm |