Part Details for 9SX1000 by Eaton Power Quality
Overview of 9SX1000 by Eaton Power Quality
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9SX1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71694748
|
RS | UPS System, 120VAC, 1000VA, 900W, Extended Runtime, Free Standing, 9SX Series | Eaton/Power Quality 9SX1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$1,168.2000 | Buy Now |