Part Details for 9SX700 by Tripp Lite
Overview of 9SX700 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9SX700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-9SX700-ND
|
DigiKey | EATON 9SX 700VA 630W 120V ONLINE Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$894.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$811.8100 / $859.7800 | Buy Now |