Part Details for 9TS5MD6123AARX by KEMET Corporation
Overview of 9TS5MD6123AARX by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9TS5MD6123AARX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6988
|
Newark | 6100Pf 415V |Kemet 9TS5MD6123AARX Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$78.7500 / $80.3300 | Buy Now |
DISTI #
2266-9TS5MD6123AARX-ND
|
DigiKey | 6100PF 415V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$75.7200 / $81.7800 | Buy Now |
DISTI #
C9TS5MD6123AARX
|
Avnet Abacus | (Alt: C9TS5MD6123AARX) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |