Part Details for 9TS6MD5411AARX by KEMET Corporation
Overview of 9TS6MD5411AARX by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9TS6MD5411AARX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6991
|
Newark | 540.pf 440V |Kemet 9TS6MD5411AARX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$93.3500 / $102.4800 | Buy Now |
DISTI #
2266-9TS6MD5411AARX-ND
|
DigiKey | 540.PF 440V Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$77.9400 / $98.5400 | Buy Now |
DISTI #
C9TS6MD5411AARX
|
Avnet Abacus | (Alt: C9TS6MD5411AARX) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |