Datasheets
9UMS9610CKLFT by:

VFQFPN-48, Reel

Part Details for 9UMS9610CKLFT by Integrated Device Technology Inc

Overview of 9UMS9610CKLFT by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9UMS9610CKLFT Renesas Electronics Corporation PC Main Clock

Part Details for 9UMS9610CKLFT

9UMS9610CKLFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9UMS9610CKLFT Part Data Attributes

9UMS9610CKLFT Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
9UMS9610CKLFT Integrated Device Technology Inc VFQFPN-48, Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN
Package Description 6 X 6 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, MLF-48
Pin Count 48
Manufacturer Package Code NDG48P2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPEARTES AT 1.5V SUPPLY
JESD-30 Code S-PQCC-N48
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC48,.24SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 15 MHz
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 55 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC

9UMS9610CKLFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9UMS9610CKLFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9UMS9610CKLFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9UMS9610CKLFT would you like to use for your alert(s)?
  • Please alert me when 9UMS9610CKLFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9UMS9610CKLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9UMS9610CKLFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9UMS9610CKLFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9UMS9610CKLFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9UMS9610CKLFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: