Part Details for 9V, 2.6A STEP-DOWN VOLTAGE REG. D36V28F9 by Pololu Corporation
Overview of 9V, 2.6A STEP-DOWN VOLTAGE REG. D36V28F9 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9V, 2.6A STEP-DOWN VOLTAGE REG. D36V28F9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-3785
|
TME | Converter: step down, Uout: 9V, Uin: 9.8÷50V, 2.6A, 85÷95% Min Qty: 1 | 6 |
|
$15.8000 / $17.9000 | Buy Now |