Part Details for 9V4-S6L-VAT-3.00 (ALTERNATE: 00068060596024) by 3M
Overview of 9V4-S6L-VAT-3.00 (ALTERNATE: 00068060596024) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9V4-S6L-VAT-3.00 (ALTERNATE: 00068060596024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74734989
|
RS | Cable, 400G QSFP-DD, 3.00m, 26AWG, 100 ohms, Direct Attach Copper Cable | 3M 9V4-S6L-VAT-3.00 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$156.8240 | RFQ |