Part Details for 9W2TM48P4H001 by Sanyo-Denki Co Ltd
Overview of 9W2TM48P4H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9W2TM48P4H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9W2TM48P4H001-ND
|
DigiKey | FAN IMP MTRZD 100X25MM 48VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$86.1200 | Buy Now |
DISTI #
978-9W2TM48P4H001
|
Mouser Electronics | Blowers & Centrifugal Fans DC Centrifugal Fan, 100x25mm Round, 48VDC, Splash Proof, Tach/PWM, IP68 RoHS: Compliant | 38 |
|
$86.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.5300 / $179.1400 | Buy Now |
DISTI #
000000000006306661
|
Sager | Blowers & Centrifugal Fans DC Centrifugal Fan, 100x25mm Round, 48VDC, Splash Proof, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$87.2200 / $116.7800 | Buy Now |
|
Neutron USA | Blowers & Centrifugal Fans DC Centrifugal Fan, 100x25mm Round, 48VDC, Splash Proof, Tach/PWM, IP68 | 50 |
|
$264.7400 | Buy Now |