Part Details for 9WF0424H6D01 by Sanyo-Denki Co Ltd
Overview of 9WF0424H6D01 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WF0424H6D01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2149-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
350 In Stock |
|
$17.4485 / $23.5800 | Buy Now |
DISTI #
978-9WF0424H6D01
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, Oil Proof, Locked Rotor Sensor RoHS: Compliant | 114 |
|
$17.4200 / $23.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.1000 / $22.6400 | Buy Now | |
DISTI #
9WF0424H6D01
|
TME | Fan: DC, axial, 24VDC, 40x40x20mm, 15.6m3/h, 42dBA, ball bearing Min Qty: 31 | 0 |
|
$18.5600 | RFQ |
|
Neutron USA | DC Fan Sq40x20mm 24VDC 2.64W, 9.2CFM 13.1krpm, Oilproof LkRotorSensor, Plastic F/B | 50 |
|
$68.3400 | Buy Now |