Part Details for 9WF0624H401 by Sanyo-Denki Co Ltd
Overview of 9WF0624H401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 9WF0624H401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1811-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
42 In Stock |
|
$19.5675 / $26.2400 | Buy Now |
DISTI #
978-9WF0624H401
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Oil Proof, Tachometer RoHS: Compliant | 41 |
|
$19.5600 / $26.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9900 / $25.1900 | Buy Now |
DISTI #
9WF0624H401
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 39m3/h, 41dBA, ball, 6500rpm Min Qty: 31 | 0 |
|
$22.6500 | RFQ |
DISTI #
000000000002138700
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Oil Proof, Tachometer Min Qty: 1 | 0 |
|
$18.1100 / $24.2500 | Buy Now |
|
Neutron USA | DC Fans Fan 60x25mm 24VDC Oil Proof Tach | 50 |
|
$104.3000 | Buy Now |