There are no models available for this part yet.
Overview of 9WF0624H7D01 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9WF0624H7D01 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-2151-ND
|
DigiKey | FAN AXIAL 60X15MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
60 In Stock |
|
$16.5258 / $22.3400 | Buy Now | |
DISTI #
978-9WF0624H7D01
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Oil Proof, Locked Rotor Sensor RoHS: Compliant | 84 |
|
$16.5600 / $22.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2000 / $21.4400 | Buy Now | ||
DISTI #
9WF0624H7D01
|
TME | Fan: DC, axial, 24VDC, 60x60x15mm, 31.2m3/h, 44dBA, ball, 6800rpm Min Qty: 31 | 0 |
|
$17.5400 | RFQ | |
DISTI #
000000000003019508
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Oil Proof, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$15.4200 / $20.6400 | Buy Now | |
Neutron USA | DC Fan Sq60x15mm 24VDC 2.88W, 6800rpm 18.3CFM 44dB, Oil Proof LockRtrSensor, 3 wire, Plastic F/B | 50 |
|
$94.8400 | Buy Now |