Part Details for 9WFA0424G6002 by Sanyo-Denki Co Ltd
Overview of 9WFA0424G6002 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WFA0424G6002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WFA0424G6002-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 70 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$36.4259 | Buy Now |
DISTI #
978-9WFA0424G6002
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, 10.9CFM, 2.6W, 48dBA, Oil Proof, Performance RoHS: Compliant | 0 |
|
$33.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7600 / $61.1700 | Buy Now |
DISTI #
000000000006097252
|
Sager | DC Fans DC Axial Fan, 40x40x20mm, 24VDC, 10.9CFM, 2.6W, 48dBA, Oil Proof, Performance Min Qty: 1 | 0 |
|
$26.2800 / $41.0200 | Buy Now |