Part Details for 9WG1212E101-E by Sanyo-Denki Co Ltd
Overview of 9WG1212E101-E by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WG1212E101-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2153-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
10 In Stock |
|
$33.2825 / $44.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$32.8700 / $42.5900 | Buy Now | |
DISTI #
9WG1212E101-E
|
TME | Fan: DC, axial, 12VDC, 120x120x38mm, 200.4m3/h, 46dBA, ball bearing Min Qty: 31 | 0 |
|
$38.5600 | RFQ |
DISTI #
000000000005402528
|
Sager | DC Fans 12V,Splash Proof,Rbls Min Qty: 1 | 1589 |
|
$30.8100 / $41.2500 | Buy Now |
Part Details for 9WG1212E101-E
9WG1212E101-E CAD Models
9WG1212E101-E Part Data Attributes
|
9WG1212E101-E
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WG1212E101-E
Sanyo-Denki Co Ltd
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 118 CFM | |
Approvals | CSA;TUV;UL | |
Body Material | PLASTIC | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 80000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 10.211 mmH2O | |
Rated Current | 0.61 A | |
Rated Power | 7.32 W | |
Rated Voltage | 12 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 410 g | |
Width | 38 mm |