Part Details for 9WL0412G3D001 by Sanyo-Denki Co Ltd
Overview of 9WL0412G3D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0412G3D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WL0412G3D001-ND
|
DigiKey | 40X28MM 12V,SPLASH & DUST PROOF Min Qty: 126 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$53.3970 | Buy Now |
DISTI #
978-9WL0412G3D001
|
Mouser Electronics | DC Fans Axial Fan, 40x40x28mm, 12VDC, Splash/Dust Proof/150K, Ribless, Lock Sensor, IP68 RoHS: Compliant | 0 |
|
$53.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.2200 / $130.7000 | Buy Now |
DISTI #
000000000006097268
|
Sager | DC Fans Axial Fan, 40x40x28mm, 12VDC, Splash/Dust Proof/150K, Ribless, Lock Sensor, IP68 Min Qty: 1 | 0 |
|
$48.2100 / $66.1900 | Buy Now |