Part Details for 9WL0912P4G001 by Sanyo-Denki Co Ltd
Overview of 9WL0912P4G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 9WL0912P4G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WL0912P4G001-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
16 In Stock |
|
$70.5671 / $87.1100 | Buy Now |
DISTI #
978-9WL0912P4G001
|
Mouser Electronics | DC Fans Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 0 |
|
$73.4600 / $77.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9600 / $159.0900 | Buy Now |
Part Details for 9WL0912P4G001
9WL0912P4G001 CAD Models
9WL0912P4G001 Part Data Attributes
|
9WL0912P4G001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL0912P4G001
Sanyo-Denki Co Ltd
DC Fan, 0.3A, 12V, 3.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 68.2 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 180000 h | |
Noise | 40 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.382 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 3.6 W | |
Rated Voltage | 12 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 170 g | |
Width | 25 mm |