Part Details for 9WL0948P1H601 by Sanyo-Denki Co Ltd
Overview of 9WL0948P1H601 by Sanyo-Denki Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL0948P1H601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2016-ND
|
DigiKey | FAN AXIAL 92X38MM 48VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
125 In Stock |
|
$81.5029 / $100.6100 | Buy Now |
DISTI #
978-9WL0948P1H601
|
Mouser Electronics | DC Fans Fan, 92x92x38mm, 48VDC, 130.6CFM, Splash Proof, 100Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 0 |
|
$85.4800 / $100.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$74.5700 / $156.1800 | Buy Now | |
DISTI #
9WL0948P1H601
|
TME | Fan: DC, axial, 48VDC, 92x92x38mm, 222m3/h, 61dBA, ball bearing Min Qty: 1 | 0 |
|
$89.0900 / $130.6600 | RFQ |
|
Neutron USA | DC Fans DC Fan, 92x38mm, 24VDC, Splash/Dust Proof IP68, Long Life 100K Hours, Ribless, Tachometer, PWM | 0 |
|
$257.0700 | Buy Now |
Part Details for 9WL0948P1H601
9WL0948P1H601 CAD Models
9WL0948P1H601 Part Data Attributes
|
9WL0948P1H601
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL0948P1H601
Sanyo-Denki Co Ltd
DC Fan, 0.48A, 48V, 23.04W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 130.6 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 100000 h | |
Noise | 61 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 43.688 mmH2O | |
Rated Current | 0.48 A | |
Rated Power | 23.04 W | |
Rated Voltage | 48 V | |
Speed | 9000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 300 g | |
Width | 38 mm |