Part Details for 9WL1412G5D001 by Sanyo-Denki Co Ltd
Overview of 9WL1412G5D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WL1412G5D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WL1412G5D001-ND
|
DigiKey | 140X51MM 12V,SPLASH & DUST PROOF Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$122.3275 | Buy Now |
DISTI #
978-9WL1412G5D001
|
Mouser Electronics | DC Fans Fan, 140x140x51mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Lock Sensor, IP68 RoHS: Compliant | 0 |
|
$117.0500 / $121.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.5000 / $162.5400 | Buy Now |
DISTI #
000000000006385806
|
Sager | DC Fans Fan, 140x140x51mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Lock Sensor, IP68 Min Qty: 1 | 0 |
|
$102.8700 / $137.7500 | Buy Now |