Part Details for 9WL1412P1H001 by Sanyo-Denki Co Ltd
Overview of 9WL1412P1H001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9WL1412P1H001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2307-ND
|
DigiKey | FAN AXIAL 140X38MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
184 In Stock |
|
$105.1170 / $126.7800 | Buy Now |
DISTI #
978-9WL1412P1H001
|
Mouser Electronics | DC Fans Fan, 140x140x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 RoHS: Compliant | 0 |
|
$105.1200 / $124.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$99.1500 / $124.4200 | Buy Now | |
DISTI #
9WL1412P1H001
|
TME | Fan: DC, axial, 12VDC, 140x140x38mm, 360m3/h, 62dBA, ball bearing Min Qty: 31 | 0 |
|
$118.3600 | RFQ |
|
Neutron USA | DC Fans DC Fan, 140x38mm, 12VDC, Splash/Dust Proof IP68, Long Life 100K Hours, Ribless, Tachometer, PWM | 50 |
|
$273.8200 | Buy Now |
Part Details for 9WL1412P1H001
9WL1412P1H001 CAD Models
9WL1412P1H001 Part Data Attributes:
|
9WL1412P1H001
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WL1412P1H001
Sanyo-Denki Co Ltd
DC Fan, 1.7A, 12V, 20.4W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 212 CFM | |
Approvals | CUL;TUV;UL | |
Body Material | PLASTIC | |
Height | 140 mm | |
Length | 140 mm | |
Life Expectancy | 100000 h | |
Noise | 62 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 30.48 mmH2O | |
Rated Current | 1.7 A | |
Rated Power | 20.4 W | |
Rated Voltage | 12 V | |
Speed | 5200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 740 g | |
Width | 38 mm |