Part Details for 9WP0412F6001 by Sanyo-Denki Co Ltd
Overview of 9WP0412F6001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 9WP0412F6001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WP0412F6001-ND
|
DigiKey | FAN AXIAL 40X20MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$17.7876 / $24.0400 | Buy Now |
DISTI #
978-9WP0412F6001
|
Mouser Electronics | DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 6.5CFM, 0.72W, 28dBA, Splash Proof, Tach, IP68 RoHS: Compliant | 0 |
|
$18.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.8200 / $25.4900 | Buy Now |