Part Details for 9WP0624G4011 by Sanyo-Denki Co Ltd
Overview of 9WP0624G4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WP0624G4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WP0624G4011-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$18.4537 | Buy Now |
DISTI #
978-9WP0624G4011
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, Splash Proof, Ribless, Tach, IP68 RoHS: Compliant | 0 |
|
$18.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $37.4900 | Buy Now |
DISTI #
000000000005402580
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 27.5CFM, Splash Proof, Ribless, Tach, IP68 Min Qty: 1 | 0 |
|
$18.2500 / $24.4400 | Buy Now |