Part Details for 9WP0624H401 by Sanyo-Denki Co Ltd
Overview of 9WP0624H401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WP0624H401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1833-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
510 In Stock |
|
$16.6344 / $22.4800 | Buy Now |
DISTI #
978-9WP0624H401
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 18.7CFM, 1.44W, 28dBA, Splash Proof, Tach, IP68 RoHS: Compliant | 671 |
|
$17.3300 / $20.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $37.4900 | Buy Now |
DISTI #
9WP0624H401
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 31.8m3/h, 28dBA, ball, 3800rpm Min Qty: 1 | 278 |
|
$18.8700 / $20.2100 | Buy Now |
DISTI #
000000000002138747
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 18.7CFM, 1.44W, 28dBA, Splash Proof, Tach, IP68 Min Qty: 1 | 0 |
|
$18.2500 / $24.4400 | Buy Now |
|
Neutron USA | DC Fans DC Fan 60x25mm 24VDC Splashproof wTach | 50 |
|
$109.4800 | Buy Now |
Part Details for 9WP0624H401
9WP0624H401 CAD Models
9WP0624H401 Part Data Attributes
|
9WP0624H401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WP0624H401
Sanyo-Denki Co Ltd
DC Fan, 0.06A, 24V, 1.44W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 18.7 CFM | |
Approvals | CSA; TUV | |
Body Material | PLASTIC | |
Height | 25 mm | |
Length | 60 mm | |
Life Expectancy | 60000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.09 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 24 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 110 g | |
Width | 60 mm |