Part Details for 9WP0624H4011 by Sanyo-Denki Co Ltd
Overview of 9WP0624H4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WP0624H4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1834-ND
|
DigiKey | FAN AXIAL 60X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
224 In Stock |
|
$16.6344 / $22.4800 | Buy Now |
DISTI #
978-9WP0624H4011
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 18.7CFM, Splash Proof, Ribless, Tach, IP68 RoHS: Compliant | 293 |
|
$17.3300 / $22.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1300 / $25.3800 | Buy Now |
DISTI #
000000000002138748
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 18.7CFM, Splash Proof, Ribless, Tach, IP68 Min Qty: 1 | 0 |
|
$18.2500 / $24.4400 | Buy Now |
|
Neutron USA | DC Fan Sq60x25mm 24VDC 1.44W, 18.7CFM, Tach SplashProof NoRib, Plastic F/B | 50 |
|
$106.8300 | Buy Now |