There are no models available for this part yet.
Overview of 9WP0648H4021 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9WP0648H4021 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9WP0648H4021-ND
|
DigiKey | FAN AXIAL 60X25MM 48VDC WIRE Min Qty: 80 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.1199 | Buy Now | |
DISTI #
978-9WP0648H4021
|
Mouser Electronics | DC Fans Axial Fan, 60x60x25mm, 48VDC, 18.7CFM, Splash Proof, Ribless, Sensorless, IP68 RoHS: Compliant | 0 |
|
$21.9600 / $22.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0700 / $39.9400 | Buy Now | ||
DISTI #
000000000006040282
|
Sager | DC Fans Axial Fan, 60x60x25mm, 48VDC, 18.7CFM, Splash Proof, Ribless, Sensorless, IP68 Min Qty: 1 | 0 |
|
$19.4400 / $26.0300 | Buy Now |