Part Details for 9WP0812H401 by Sanyo-Denki Co Ltd
Overview of 9WP0812H401 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 9WP0812H401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1837-ND
|
DigiKey | FAN AXIAL 80X25MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
215 In Stock |
|
$17.9776 / $24.3000 | Buy Now |
DISTI #
978-9WP0812H401
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 36.4CFM, 1.56W, 29dBA, Splash Proof, Tach, IP68 RoHS: Compliant | 78 |
|
$18.7100 / $24.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.6800 / $27.4400 | Buy Now |
DISTI #
9WP0812H401
|
TME | Fan: DC, axial, 12VDC, 80x80x25mm, 61.8m3/h, 29dBA, ball, 2900rpm Min Qty: 31 | 0 |
|
$21.2100 | RFQ |
DISTI #
000000000002138754
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 36.4CFM, 1.56W, 29dBA, Splash Proof, Tach, IP68 Min Qty: 1 | 0 |
|
$19.7300 / $26.4200 | Buy Now |
DISTI #
C1S721900003644
|
Chip1Stop | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 36.4CFM 29dB 80 X 80 X 25mm RoHS: Compliant Container: Bulk | 9 |
|
$31.9000 | Buy Now |
|
Neutron USA | DC Fan Sq80x25mm 12VDC 1.56W, 36.4CFM, Splashproof Tach, Plastic F/B | 50 |
|
$137.7000 | Buy Now |
Part Details for 9WP0812H401
9WP0812H401 CAD Models
9WP0812H401 Part Data Attributes
|
9WP0812H401
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WP0812H401
Sanyo-Denki Co Ltd
DC Fan, Centrifugal Construction, 0.13A, 12V, 1.56W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 36.4 CFM | |
Approvals | CSA;TUV;UL | |
Bearing Type | AIR-DYNAMIC | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 60000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 3.607 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.56 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 25 mm |