Part Details for 9WP0848S4011 by Sanyo-Denki Co Ltd
Overview of 9WP0848S4011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 9WP0848S4011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9WP0848S4011-ND
|
DigiKey | FAN AXIAL 80X25MM 48VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$22.7672 / $30.5300 | Buy Now |
DISTI #
978-9WP0848S4011
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 48VDC, 42.4CFM, Splash Proof, Ribless, Tach, IP68 RoHS: Compliant | 0 |
|
$22.6500 / $24.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.8400 / $33.3000 | Buy Now |
DISTI #
000000000005605693
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 48VDC, 42.4CFM, Splash Proof, Ribless, Tach, IP68 Min Qty: 1 | 0 |
|
$21.0800 / $28.2200 | Buy Now |
Part Details for 9WP0848S4011
9WP0848S4011 CAD Models
9WP0848S4011 Part Data Attributes
|
9WP0848S4011
Sanyo-Denki Co Ltd
Buy Now
Datasheet
|
Compare Parts:
9WP0848S4011
Sanyo-Denki Co Ltd
DC Fan, Centrifugal Construction, 0.06A, 48V, 2.88W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANYO DENKI AMERICA INC | |
Reach Compliance Code | unknown | |
Airflow | 42.4 CFM | |
Approvals | CSA;TUV;UL | |
Bearing Type | AIR-DYNAMIC | |
Body Material | PLASTIC | |
Construction | CENTRIFUGAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 4.902 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 2.88 W | |
Rated Voltage | 48 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 25 mm |