Part Details for 9WPA0812G4001 by Sanyo-Denki Co Ltd
Overview of 9WPA0812G4001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0812G4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0812G4001-ND
|
DigiKey | 80X25MM 12V, SPLASH & DUST PROOF Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$50.1232 | Buy Now |
DISTI #
978-9WPA0812G4001
|
Mouser Electronics | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Splash/Dust Proof, High Performance, Tach, IP68 RoHS: Compliant | 0 |
|
$45.1000 / $48.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3400 / $86.5800 | Buy Now |
DISTI #
000000000006385869
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 12VDC, Splash/Dust Proof, High Performance, Tach, IP68 Min Qty: 1 | 0 |
|
$36.6900 / $56.4400 | Buy Now |