Part Details for 9WPA0812P4G001 by Sanyo-Denki Co Ltd
Overview of 9WPA0812P4G001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0812P4G001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0812P4G001-ND
|
DigiKey | FAN AXIAL 80X25.2MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
55 In Stock |
|
$45.9036 / $59.7800 | Buy Now |
DISTI #
978-9WPA0812P4G001
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 12VDC, Rib, Splash/Dust Proof, Tach/PWM, IP68 RoHS: Compliant | 46 |
|
$45.9000 / $59.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4700 / $57.8800 | Buy Now |
DISTI #
000000000006186688
|
Sager | DC Fans Axial Fan, 80x80x25mm, 12VDC, Rib, Splash/Dust Proof, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$37.0400 / $56.9000 | Buy Now |
DISTI #
C1S721900060205
|
Chip1Stop | DC fan motor RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$54.9000 | Buy Now |
|
Neutron USA | DC Fans DC Tubeaxial Fan, 80x25mm, 12VDC, 81.9CFM, 8.52W, 54dBA, 8250RPM, 0.84inchH2O, Ribbed, Splash and Dust Proof, Tach PWM, IP68 Rated | 50 |
|
$200.0800 | Buy Now |