There are no models available for this part yet.
Overview of 9WPA0824P4G001 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9WPA0824P4G001 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-9WPA0824P4G001-ND
|
DigiKey | FAN AXIAL 80X25.2MM 24VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
116 In Stock |
|
$45.9036 / $59.7800 | Buy Now | |
DISTI #
978-9WPA0824P4G001
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 24VDC, Rib, Splash/Dust Proof, Tach/PWM, IP68 RoHS: Compliant | 148 |
|
$45.9000 / $59.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4700 / $57.8800 | Buy Now | ||
DISTI #
000000000006186690
|
Sager | DC Fans Axial Fan, 80x80x25mm, 24VDC, Rib, Splash/Dust Proof, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$37.0400 / $56.9000 | Buy Now | |
DISTI #
C1S721900059360
|
Chip1Stop | DC fan motor RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$57.1000 | Buy Now | |
Neutron USA | DC Fans DC Tubeaxial Fan, 80x25mm, 24VDC, 81.9CFM, 8.64W, 54dBA, 8250RPM, 0.84inchH2O, Ribbed, Splash and Dust Proof, Tachometer, PWM, IP68 Rated | 50 |
|
$214.4800 | Buy Now |
CAD Models for 9WPA0824P4G001 by Sanyo-Denki Co Ltd
Part Data Attributes for 9WPA0824P4G001 by Sanyo-Denki Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SANYO DENKI AMERICA INC
|
Reach Compliance Code
|
unknown
|
Thermal Support Device Type
|
DC FAN
|