Part Details for 9WPA0824P4G2011 by Sanyo-Denki Co Ltd
Overview of 9WPA0824P4G2011 by Sanyo-Denki Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0824P4G2011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0824P4G2011-ND
|
DigiKey | 80X25MM 24VDC IP68 RBLS -40C TAC Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$58.1991 / $73.9000 | Buy Now |
DISTI #
978-9WPA0824P4G2011
|
Mouser Electronics | DC Fans Fan, 80x80x25mm, 24VDC, Splash/Dust Proof, Ribless, Tach/PWM, IP68 RoHS: Compliant | 69 |
|
$54.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.7200 / $112.5300 | Buy Now |
DISTI #
000000000006306669
|
Sager | DC Fans Fan, 80x80x25mm, 24VDC, Splash/Dust Proof, Ribless, Tach/PWM, IP68 Min Qty: 1 | 0 |
|
$49.5700 / $73.3600 | Buy Now |
|
Neutron USA | DC Fan, 80x80x25mm, 24VDC 0.36A, 81.9CFM, 54dBA, Splash/Dust Proof, Hi-Perf, Ribless, Tach/PWM, 4wire | 50 |
|
$186.0900 | Buy Now |