Part Details for 9WPA0924S4D001 by Sanyo-Denki Co Ltd
Overview of 9WPA0924S4D001 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9WPA0924S4D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-9WPA0924S4D001-ND
|
DigiKey | 92X25MM 24VDC IP68 HIGH PERF LCK Min Qty: 1 Lead time: 12 Weeks Container: Box |
28 In Stock |
|
$51.5783 / $67.1700 | Buy Now |
DISTI #
978-9WPA0924S4D001
|
Mouser Electronics | DC Fans Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, High Performance, Lock Sensor, IP68 | 0 |
|
$51.3300 / $56.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8200 / $98.0700 | Buy Now |
DISTI #
000000000006446282
|
Sager | DC Fans Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, High Performance, Lock Sensor, IP68 Min Qty: 1 | 0 |
|
$41.7000 / $63.9300 | Buy Now |