Part Details for 9XF23U0 by Russellstoll
Overview of 9XF23U0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9XF23U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71897970
|
RS | DuraGard, 20A 2 Pole 3 Wire Female Interior Assembly Replacement, 600VAC/250VDC | Russellstoll by ABB 9XF23U0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.3700 / $349.3000 | RFQ |