Part Details for 9XF33U0 by Russellstoll
Overview of 9XF33U0 by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9XF33U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71897974
|
RS | DuraGard Accessories, 30A 2 Pole 3 Wire Female Assy Replacement, 600VAC/250VDC | Russellstoll by ABB 9XF33U0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$297.7400 / $330.8300 | RFQ |