Part Details for 9XF34U0 by Thomas & Betts
Overview of 9XF34U0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9XF34U0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9712
|
Newark | 30A Int Fem 3P4W Dg U0 Repl |Abb Thomas & Betts 9XF34U0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$305.1600 / $370.2600 | Buy Now |
|
Onlinecomponents.com | DuraGard Accessories - 30 Amp - 3 Pole - 4 Wire - Female Interior Assembly Replacement - Through 600VAC/250VDC. RoHS: Compliant | 0 |
|
$273.8100 / $294.9900 | Buy Now |
|
Master Electronics | DuraGard Accessories - 30 Amp - 3 Pole - 4 Wire - Female Interior Assembly Replacement - Through 600VAC/250VDC. RoHS: Compliant | 0 |
|
$273.8100 / $294.9900 | Buy Now |