9ZXL0651EKILFT
Description: 6-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN0/Reel

Overview of 9ZXL0651EKILFT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
9ZXL0651EKILFT Renesas Electronics Corporation 6-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer

Price & Stock for 9ZXL0651EKILFT by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-9ZXL0651EKILFTCT-ND
DigiKey DB600ZL OEM DERIVATIVE "LITE" Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.0900
  • 2,500 $2.5523
$2.5523 / $5.0900 Buy Now
DISTI # 9ZXL0651EKILFT
Avnet Americas PLL Clock Buffer Single 40-Pin QFN T/R - Tape and Reel (Alt: 9ZXL0651EKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $2.1111
$2.1111 Buy Now
DISTI # 972-9ZXL0651EKILFT
Mouser Electronics Clock Buffer 9ZXL0651E DB600ZL "LITE" RoHS: Compliant 2305
  • 1 $2.5000
  • 10 $2.4300
  • 100 $2.3800
  • 2,500 $2.3700
$2.3700 / $2.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,500 $2.3200
$2.3200 Buy Now
DISTI # 9ZXL0651EKILFT
Avnet Silica PLL Clock Buffer Single 40-Pin QFN T/R (Alt: 9ZXL0651EKILFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
LCSC VFQFPN-40(5x5) Application Specific Clock/Timing ROHS 10
  • 1 $3.3830
  • 10 $3.3062
  • 30 $3.2560
  • 100 $3.2043
$3.2043 / $3.3830 Buy Now

CAD Models for 9ZXL0651EKILFT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 9ZXL0651EKILFT by Renesas Electronics Corporation

9ZXL0651EKILFT
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
HVQCCN, LCC40,.2SQ,16
Pin Count
40
Manufacturer Package Code
NDG40P2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Date Of Intro
2020-08-28
Samacsys Manufacturer
Renesas Electronics
Family
9ZXL
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
40
Number of True Outputs
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
3 ns
Same Edge Skew-Max (tskwd)
0.05 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. 9ZXL0651EKILFT
    Renesas Electronics Corporation
    6-Output DB800ZL PCIe Zero-Delay/Fanout Clock Buffer, VFQFPN0/Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9ZXL0651EKILFT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9ZXL0651EKILFT by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 9ZXL0651EKILFT would you like to use for your alert(s)?
  • Please alert me when 9ZXL0651EKILFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9ZXL0651EKILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9ZXL0651EKILFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9ZXL0651EKILFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9ZXL0651EKILFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9ZXL0651EKILFT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: