Logic
9ZXL1230AKLF
Description: VFQFPN-56, Tray

Overview of 9ZXL1230AKLF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
9ZXL1230AKLFT Renesas Electronics Corporation 12-output DB1200ZL Derivative
9ZXL1230AKLF Renesas Electronics Corporation 12-output DB1200ZL Derivative

Price & Stock for 9ZXL1230AKLF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 9ZX SERIES, PLL BASED CLOCK DRIVER, 12 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC56 55
  • 1 $17.1795
  • 30 $16.5188
$16.5188 / $17.1795 Buy Now

CAD Models for 9ZXL1230AKLF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9ZXL1230AKLF by Integrated Device Technology Inc

9ZXL1230AKLF
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
Package Description
MLF-56
Pin Count
56
Manufacturer Package Code
NLG56P3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
9ZX
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
S-XQCC-N56
JESD-609 Code
e3
Length
8 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
56
Number of True Outputs
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.065 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
8 mm
Want to compare parts?
  1. 9ZXL1230AKLF
    Integrated Device Technology Inc
    VFQFPN-56, Tray
    VS

Related Parts for 9ZXL1230AKLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9ZXL1230AKLF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9ZXL1230AKLF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 9ZXL1230AKLF would you like to use for your alert(s)?
  • Please alert me when 9ZXL1230AKLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9ZXL1230AKLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9ZXL1230AKLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9ZXL1230AKLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9ZXL1230AKLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9ZXL1230AKLF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: