-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15-output DB1900Z Derivative, VFQFPN207/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3280-ND
|
DigiKey | IC Z-BUFFER LOW POWER 64QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
38 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
9ZXL1530BKLF
|
Avnet Americas | 15-output DB1900Z Derivative - Trays (Alt: 9ZXL1530BKLF) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
972-9ZXL1530BKLF
|
Mouser Electronics | Clock Buffer HIGH PERF. ZDB RoHS: Compliant | 147 |
|
$3.5500 / $6.5100 | Buy Now |
|
Future Electronics | HIGH PERF. ZDB RoHS: Compliant pbFree: Yes Min Qty: 207 Package Multiple: 207 Container: Tray | 0Tray |
|
$3.4900 / $3.6200 | Buy Now |
|
Renesas Electronics America | IC Z-BUFFER LOW POWER 64QFN Min Qty: 1 Container: Tray | 38 |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
9ZXL1530BKLF
|
Avnet Americas | 15-output DB1900Z Derivative - Trays (Alt: 9ZXL1530BKLF) RoHS: Compliant Min Qty: 207 Package Multiple: 207 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$3.4417 / $3.9295 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
9ZXL1530BKLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
9ZXL1530BKLF
Renesas Electronics Corporation
15-output DB1900Z Derivative, VFQFPN207/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 9ZX | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for 9ZXL1530BKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9ZXL1530BKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9ZXL1530BKLF | VFQFPN-64, Tray | Integrated Device Technology Inc | 9ZXL1530BKLF vs 9ZXL1530BKLF |
9ZXL1530BKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | 9ZXL1530BKLF vs 9ZXL1530BKLFT |