Part Details for A-1JB by Amphenol Corporation
Overview of A-1JB by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A-1JB
|
Avnet Americas | RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Brass - Tape and Reel (Alt: A-1JB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 85000 |
|
$0.4320 / $0.4785 | Buy Now |
DISTI #
ARF A-1JB
|
Avnet Americas | RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Brass - Bulk (Alt: ARF A-1JB) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
A-1JB
|
Avnet Americas | RF / Coaxial Connector, AMC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm, Brass - Tape and Reel (Alt: A-1JB) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-A-1JB
|
Mouser Electronics | RF Connectors / Coaxial Connectors AMC PCB JACK S/M T&R U.FL Compatible RoHS: Compliant | 29996 |
|
$0.3720 / $0.6400 | Buy Now |
|
Bristol Electronics | 4286 |
|
RFQ | ||
|
Bristol Electronics | 79379 |
|
RFQ | ||
|
Quest Components | A1JB | 7661 |
|
$0.2544 / $0.7269 | Buy Now |
|
Quest Components | A1JB | 1568 |
|
$0.3500 / $0.8750 | Buy Now |
|
Quest Components | A1JB | 63503 |
|
$0.3635 / $1.2115 | Buy Now |
|
Quest Components | A1JB | 720 |
|
$0.4846 / $1.2115 | Buy Now |
Part Details for A-1JB
A-1JB CAD Models
A-1JB Part Data Attributes
|
A-1JB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
A-1JB
Amphenol Corporation
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.102 inch | |
Body Depth | 0.05 inch | |
Body Length | 0.102 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |