Part Details for A-42385-20C4 by Molex
Overview of A-42385-20C4 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00020C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20Positions, 1.27mm (0.5inch) pitch. | |
20021321-00020C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch | |
20021321-20020C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 20 Positions, 1.27mm (0.05inch) pitch |
Part Details for A-42385-20C4
A-42385-20C4 CAD Models
A-42385-20C4 Part Data Attributes
|
A-42385-20C4
Molex
Buy Now
Datasheet
|
Compare Parts:
A-42385-20C4
Molex
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-42385-20C4
This table gives cross-reference parts and alternative options found for A-42385-20C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42385-20C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-20C3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20C3 |
A-42385-20A4 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20A4 |
A-42385-20B2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20B2 |
A-42385-20C1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20C1 |
A-42385-20D2 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20D2 |
44914-2001 | Rectangular Power Connector, 20 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | A-42385-20C4 vs 44914-2001 |
A-42385-20B3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20B3 |
A-42385-20D4 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20D4 |
A-42385-20A3 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Receptacle | Molex | A-42385-20C4 vs A-42385-20A3 |