There are no models available for this part yet.
Overview of A-42440-0641 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-641MEC | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641MEB | Coilcraft Inc | General Purpose Inductor, 0.64uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-641ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
CAD Models for A-42440-0641 by Molex
Part Data Attributes for A-42440-0641 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN (100) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN (100) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE66
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for A-42440-0641
This table gives cross-reference parts and alternative options found for A-42440-0641. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-42440-0641, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-0641 vs 46007-4306 |
46007-0706 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-0641 vs 46007-0706 |
39-29-5067 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-0641 vs 39-29-5067 |
A-42440-0642 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-0641 vs A-42440-0642 |
PLB06M2081C1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | A-42440-0641 vs PLB06M2081C1 |
PLAH06M9300C2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | A-42440-0641 vs PLAH06M9300C2 |
A-42440-0613 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-0641 vs A-42440-0613 |
765450-1 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | A-42440-0641 vs 765450-1 |
43160-0606 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | A-42440-0641 vs 43160-0606 |
39-30-9065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | A-42440-0641 vs 39-30-9065 |