A-FREQ-22-9OT-SMD
Raltron Electronics Corporation
Description: Parallel - 9Th Overtone Quartz Crystal, 1MHz Min, 360MHz Max

Overview of A-FREQ-22-9OT-SMD by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BLM15PX121BH1D Murata Manufacturing Co Ltd FB SMD 0402inch 120ohm POWRTRN
BLM15PX181SH1D Murata Manufacturing Co Ltd FB SMD 0402inch 180ohm POWRTRN
BLM21HE802SN1L Murata Manufacturing Co Ltd FB SMD 0805inch 8000ohm NONAUTO

CAD Models for A-FREQ-22-9OT-SMD by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A-FREQ-22-9OT-SMD by Raltron Electronics Corporation

A-FREQ-22-9OT-SMD
Raltron Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 9TH OVERTONE
Drive Level
100 µW
Frequency Stability
0.0003%
Frequency Tolerance
25 ppm
Load Capacitance
22 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
360 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L13.5XB11.05XH4.65 (mm)/L0.531XB0.435XH0.183 (inch)
Surface Mount
YES
Want to compare parts?
  1. A-FREQ-22-9OT-SMD
    Raltron Electronics Corporation
    Parallel - 9Th Overtone Quartz Crystal, 1MHz Min, 360MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A-FREQ-22-9OT-SMD by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A-FREQ-22-9OT-SMD by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of A-FREQ-22-9OT-SMD would you like to use for your alert(s)?
  • Please alert me when A-FREQ-22-9OT-SMD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A-FREQ-22-9OT-SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A-FREQ-22-9OT-SMD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A-FREQ-22-9OT-SMD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A-FREQ-22-9OT-SMD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A-FREQ-22-9OT-SMD by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: