A019103-A0155B
APEM Inc
Description: Rotary Switch, 2 Positions, 3PDT, On-on, Maintained, Solder Lug Terminal, Rotary Actuator, Panel Mount

Overview of A019103-A0155B by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for A019103-A0155B by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A019103-A0155B by APEM Inc

A019103-A0155B
APEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.709 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Actuator Type
ROTARY
Additional Feature
LONG LEVER
Body Breadth
18.0086 mm
Center Contact Material
BRASS
Center Contact Plating
GOLD OVER SILVER
Contact (AC) Max Rating R Load
6A@250VAC
Contact Current(AC)-Max
6 A
Contact Function
ON-ON
Contact Resistance
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
750VDC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD OVER SILVER
Insulation Resistance
50000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
Number of Positions
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
3PDT
Switch Type
ROTARY SWITCH
Termination Type
SOLDER LUG
Want to compare parts?
  1. A019103-A0155B
    APEM Inc
    Rotary Switch, 2 Positions, 3PDT, On-on, Maintained, Solder Lug Terminal, Rotary Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A019103-A0155B by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A019103-A0155B by APEM Inc

Select Manufacturer
Which Manufacturer of A019103-A0155B would you like to use for your alert(s)?
  • Please alert me when A019103-A0155B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A019103-A0155B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A019103-A0155B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A019103-A0155B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A019103-A0155B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A019103-A0155B by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: