Part Details for A01TK by Coilcraft Inc
Overview of A01TK by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A01TKL | Coilcraft Inc | RF inductor, air core, 5/10% tol, SMT, RoHS | |
A01TKLB | Coilcraft Inc | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A01TKLC | Coilcraft Inc | General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT |
Price & Stock for A01TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
533 In Stock |
|
$1.2000 / $5.5100 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | Inductor, Air Core, 2.5nh, 10±% | 5444 |
|
$0.9450 / $2.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1215 |
|
RFQ |
Part Details for A01TK
A01TK CAD Models
A01TK Part Data Attributes
|
A01TK
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
A01TK
Coilcraft Inc
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1412,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1412 | |
Construction | Radial | |
Core Material | AIR | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.0025 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 145 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 10% |
Alternate Parts for A01TK
This table gives cross-reference parts and alternative options found for A01TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A01TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLA0403K2N5TRF | General Purpose Inductor, 0.0025uH, 10%, Air-Core, 1417, | NIC Components Corp | A01TK vs NLA0403K2N5TRF |