Part Details for A0370S0/883B by Analog Devices Inc
Overview of A0370S0/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for A0370S0/883B
A0370S0/883B CAD Models
A0370S0/883B Part Data Attributes
|
A0370S0/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
A0370S0/883B
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 25 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC, DIP-18, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T18 | |
Length | 25.197 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for A0370S0/883B
This table gives cross-reference parts and alternative options found for A0370S0/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A0370S0/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5V41234NLG | VFQFPN-16, Tube | Integrated Device Technology Inc | A0370S0/883B vs 5V41234NLG |
AD370KN | IC PARALLEL, WORD INPUT LOADING, 25 us SETTLING TIME, 12-BIT DAC, CDIP18, HERMETIC, DIP-18, Digital to Analog Converter | Analog Devices Inc | A0370S0/883B vs AD370KN |
PI6C557-01BZHIEX | Processor Specific Clock Generator, 100MHz, CMOS, GREEN, MO-220, TQFN-16 | Diodes Incorporated | A0370S0/883B vs PI6C557-01BZHIEX |
5V41234NLG8 | VFQFPN-16, Reel | Integrated Device Technology Inc | A0370S0/883B vs 5V41234NLG8 |
5V41234NLGI | VFQFPN-16, Tube | Integrated Device Technology Inc | A0370S0/883B vs 5V41234NLGI |