Part Details for A06SR06SR30K152A by JST Manufacturing
Overview of A06SR06SR30K152A by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A06SR06SR30K152A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3003-ND
|
DigiKey | JUMPER 06SR-3S - 06SR-3S 6" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4949 In Stock |
|
$0.8537 / $1.7700 | Buy Now |
|
Future Electronics | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 1000Bag |
|
$0.9650 / $1.0100 | Buy Now |
DISTI #
78982211
|
Verical | A06SR06SR30K152A Min Qty: 1000 Package Multiple: 1000 Date Code: 2402 | Americas - 1000 |
|
$1.5897 | Buy Now |
Part Details for A06SR06SR30K152A
A06SR06SR30K152A CAD Models
A06SR06SR30K152A Part Data Attributes:
|
A06SR06SR30K152A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
A06SR06SR30K152A
JST Manufacturing
JUMPER 06SR-3S - 06SR-3S 6"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Connector Side1 | SR CONNECTOR | |
Connector Side2 | SR CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.152 mm | |
Rated Current | 0.7 A | |
Rated Voltage | 50 V | |
Shielding | NO | |
Wire Gauge | 30 AWG |