Part Details for A06XSR06XSR36R51A by JST Manufacturing
Overview of A06XSR06XSR36R51A by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for A06XSR06XSR36R51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3124-ND
|
DigiKey | JUMPER 06XSR-36S - 06XSR-36S 2" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3575 In Stock |
|
$1.2718 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.3600 | Buy Now |
Part Details for A06XSR06XSR36R51A
A06XSR06XSR36R51A CAD Models
A06XSR06XSR36R51A Part Data Attributes
|
A06XSR06XSR36R51A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
A06XSR06XSR36R51A
JST Manufacturing
JUMPER 06XSR-36S - 06XSR-36S 2"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Approvals | UL | |
Connector Side1 | XSR CONNECTOR | |
Connector Side2 | XSR CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.0127 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.0508 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 0.2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 36 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |